text.skipToContent text.skipToNavigation

Manufacturer Part #

0326025.MXP

FUSE 250V SB 3AB Pb-FREE 25A

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2606
Product Specification Section
Littelfuse 0326025.MXP - Technical Attributes
Attributes Table
Voltage Rating: 250V
Rated Voltage (VAC): 250VAC
Response Characteristic: Slo-Blo
Current Rating: 25A
Resistance: 0.0024Ω
Interrupting Rating: 1500A
Operating Temp Range: -55°C to +125°C
Typical Melting I2t (A2sec): 1030A
Dimension: L  31.75mm x D  6.35mm
Moisture Sensitivity Level: 1
Package Style:  CARTRIDGE
Mounting Method: Fuse Block / Clip / Holder
Pricing Section
Global Stock:
700
USA:
700
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$57.50
USD
Quantity
Unit Price
100
$0.575
400
$0.56
1,000
$0.55
2,500
$0.54
4,000+
$0.525
Product Variant Information section