text.skipToContent text.skipToNavigation

Manufacturer Part #

0435002.KR

435 Series 0402 Very Fast Acting 2 A 32 V Surface Mount Thin Film Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code:
Product Specification Section
Littelfuse 0435002.KR - Technical Attributes
Attributes Table
Voltage Rating: 32V
Rated Voltage (VAC): 32VAC
Response Characteristic: Very Fast Acting
Current Rating: 2A
Resistance: 0.03Ω
Interrupting Rating: 35A
Operating Temp Range: -55°C to +90°C
Typical Melting I2t (A2sec): 0.1A
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$7,900.00
USD
Quantity
Unit Price
10,000+
$0.79