text.skipToContent text.skipToNavigation

Manufacturer Part #

043501.5KR

435 Series Very Fast-Acting 32 V 1.5 A 0402 Surface Mount Thin Film Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 043501.5KR - Technical Attributes
Attributes Table
Current Rating: 35A
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$7,900.00
USD
Quantity
Unit Price
10,000+
$0.79
Product Variant Information section