text.skipToContent text.skipToNavigation

Manufacturer Part #

0437003.WR

Surface Mount Fuses 32V FA 1206 3A

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code:
Product Specification Section
Littelfuse 0437003.WR - Technical Attributes
Attributes Table
Voltage Rating: 35V
Rated Voltage (VAC): 32VAC
Response Characteristic: Fast-Acting
Current Rating: 3A
Resistance: 0.033Ω
Interrupting Rating: 50A
Operating Temp Range: -55°C to +150°C
Typical Melting I2t (A2sec): 0.4
Case Size: 1206 (3216 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,440.00
USD
Quantity
Unit Price
3,000
$0.48
6,000+
$0.47