text.skipToContent text.skipToNavigation

Manufacturer Part #

0440.750WR

440 Series 63 V 0.75 A 3.2 x 1.63 x 0.82 mm Ceramic Surface Mount Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 0440.750WR - Technical Attributes
Attributes Table
Voltage Rating: 63kV
Response Characteristic: Fast-Acting
Current Rating: 0.75A
Resistance: 0.4624Ω
Interrupting Rating: 50A
Operating Temp Range: -55°C to +150°C
Typical Melting I2t (A2sec): 0.09312A
Case Size: 1206 (3216 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,875.00
USD
Quantity
Unit Price
3,000+
$0.625
Product Variant Information section