text.skipToContent text.skipToNavigation

Manufacturer Part #

0443003.DR

443 Series Slo-Blo 250 V 3 A 10.1 x 13.12 mm NANO2® Surface Mount Ceramic Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code: 2612
Product Specification Section
Littelfuse 0443003.DR - Technical Attributes
Attributes Table
Voltage Rating: 250V
Response Characteristic: Slo-Blo
Current Rating: 3A
Operating Temp Range: -55°C to +125°C
Dimension: L  10.1mm x W  3.12mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,500
USA:
1,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$900.00
USD
Quantity
Unit Price
1,500
$0.60
3,000
$0.59
4,500
$0.585
6,000+
$0.58