text.skipToContent text.skipToNavigation

Manufacturer Part #

0448010.MR

448 Series Very Fast-Acting 125 V 10 A 6.1 x 2.69 mm NANO2® Ceramic Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2420
Product Specification Section
Littelfuse 0448010.MR - Technical Attributes
Attributes Table
Voltage Rating: 125V
Rated Voltage (VAC): 125VAC
Response Characteristic: Very Fast Acting
Current Rating: 10A
Resistance: 0.007Ω
Interrupting Rating: 50A
Operating Temp Range: -55°C to +125°C
Typical Melting I2t (A2sec): 28A
Dimension: L  6.1mm x W  2.69mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$370.00
USD
Quantity
Unit Price
1,000
$0.37
2,000
$0.365
3,000
$0.36
10,000+
$0.35
Product Variant Information section