text.skipToContent text.skipToNavigation

Manufacturer Part #

0451.375MRL

451 Series Very Fast-Acting 125 V 0.375 A 6.1 x 2.69 mm NANO2® Ceramic Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code:
Product Specification Section
Littelfuse 0451.375MRL - Technical Attributes
Attributes Table
Voltage Rating: 125V
Response Characteristic: Very Fast Acting
Current Rating: 0.375A
Operating Temp Range: -55°C to +125°C
Dimension: L  6.1mm x W  2.69mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$545.00
USD
Quantity
Unit Price
1,000
$0.545
2,000
$0.535
3,000
$0.53
5,000+
$0.52