text.skipToContent text.skipToNavigation

Manufacturer Part #

0451002.NRL

fuses and fuseholders

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code:
Product Specification Section
Littelfuse 0451002.NRL - Technical Attributes
Attributes Table
Voltage Rating: 125V
Rated Voltage (VAC): 125VAC
Response Characteristic: Fast-Acting
Current Rating: 2A
Operating Temp Range: -55°C to +125°C
Typical Melting I2t (A2sec): 0.53
Dimension: 6.1 x 2.69 x 2.69 mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,275.00
USD
Quantity
Unit Price
5,000+
$0.455