text.skipToContent text.skipToNavigation

Manufacturer Part #

0452005.MRL

452 Series Slo-Blo 125 V 5 A 6.1 x 2.69 mm NANO2® Subminiature Ceramic Fuse

Product Specification Section
Littelfuse 0452005.MRL - Technical Attributes
Attributes Table
Voltage Rating: 125V
Response Characteristic: Slo-Blo
Current Rating: 5A
Resistance: 0.0136Ω
Interrupting Rating: 50A
Operating Temp Range: -55°C to +125°C
Typical Melting I2t (A2sec): 53.72A
Dimension: L  6.1mm x W  2.69mm
Moisture Sensitivity Level: 1
Package Style:  CARTRIDGE
Mounting Method: Surface Mount
Pricing Section
Global Stock:
29
USA:
29
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1.01
USD
Quantity
Unit Price
1
$1.01
10
$0.90
40
$0.835
150
$0.775
500+
$0.72