text.skipToContent text.skipToNavigation

Manufacturer Part #

0452005.MRSN

FUSE 125V SB NANO2 Sn-Dip RoHS 5A

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code: 2617
Product Specification Section
Littelfuse 0452005.MRSN - Technical Attributes
Attributes Table
Voltage Rating: 125V
Rated Voltage (VAC): 125VAC
Current Rating: 5A
Resistance: 13.6mΩ
Interrupting Rating: 50A
Operating Temp Range: -55°C to +125°C
Dimension: L  6.1mm x W  2.69mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,310.00
USD
Quantity
Unit Price
1,000
$1.31
2,000
$1.30
3,000+
$1.29