text.skipToContent text.skipToNavigation

Manufacturer Part #

0452007.MRL

452 Series Slo-Blo 75 V 7 A 6.1 x 2.69 mm NANO2® Subminiature Ceramic Fuse

Product Specification Section
Littelfuse 0452007.MRL - Technical Attributes
Attributes Table
Voltage Rating: 75V
Response Characteristic: Slo-Blo
Current Rating: 7A
Operating Temp Range: -55°C to +125°C
Dimension: L  6.1mm x W  2.69mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,110.00
USD
Quantity
Unit Price
1,000+
$2.11