text.skipToContent text.skipToNavigation

Manufacturer Part #

0452012.MRL

452 Series Slo-Blo 60 V 12 A 6.1 x 2.69 mm NANO2® Subminiature Ceramic Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2526
Product Specification Section
Littelfuse 0452012.MRL - Technical Attributes
Attributes Table
Voltage Rating: 60V
Response Characteristic: Slo-Blo
Current Rating: 12A
Resistance: 0.0061Ω
Interrupting Rating: 100A
Operating Temp Range: -55°C to +125°C
Typical Melting I2t (A2sec): 260.46A
Dimension: L  6.1mm x W  2.69mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$600.00
USD
Quantity
Unit Price
1,000
$0.60
2,000
$0.595
3,000
$0.59
4,000
$0.585
5,000+
$0.575
Product Variant Information section