text.skipToContent text.skipToNavigation

Manufacturer Part #

0453005.MR

453 Series Very Fast-Acting 125 V 5 A 6.1 x 2.69 mm NANO2® Subminiature Fuse

Product Specification Section
Littelfuse 0453005.MR - Technical Attributes
Attributes Table
Voltage Rating: 125V
Response Characteristic: Very Fast Acting
Current Rating: 5A
Resistance: 0.0125Ω
Interrupting Rating: 50A
Operating Temp Range: -55°C to +125°C
Typical Melting I2t (A2sec): 5.566A
Dimension: L  6.1mm x W  2.69mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$490.00
USD
Quantity
Unit Price
1,000
$0.49
2,000
$0.48
4,000
$0.475
5,000+
$0.465