text.skipToContent text.skipToNavigation

Manufacturer Part #

0456020.ER

456 Series Fast-Acting 125 V 20 A 10.10 x 3.05 mm NANO2® SMT Ceramic Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code: 2622
Product Specification Section
Littelfuse 0456020.ER - Technical Attributes
Attributes Table
Voltage Rating: 125V
Rated Voltage (VAC): 125VAC
Response Characteristic: Fast-Acting
Current Rating: 20A
Resistance: 0.0023Ω
Interrupting Rating: 100A
Operating Temp Range: -55°C to +125°C
Typical Melting I2t (A2sec): 18A
Dimension: L  10.1mm x W  3.05mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,525.00
USD
Quantity
Unit Price
2,500+
$1.41