text.skipToContent text.skipToNavigation

Manufacturer Part #

0458005.DR

458 Series Fast-Acting 5 A 75 V 1.575 x 3.175 mm SMT NANO2® Ceramic Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 0458005.DR - Technical Attributes
Attributes Table
Voltage Rating: 75V
Rated Voltage (VAC): 32VAC
Response Characteristic: Fast-Acting
Current Rating: 5A
Resistance: 0.027Ω
Interrupting Rating: 50A
Operating Temp Range: -55°C to +125°C
Typical Melting I2t (A2sec): 7.938A
Dimension: L  3.175mm x W  1.575mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
1,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,980.00
USD
Quantity
Unit Price
1,500+
$1.32
Product Variant Information section