text.skipToContent text.skipToNavigation

Manufacturer Part #

0458010.DR

458 Series Fast Acting 63 V 10 A 1206 NANO2® Surface Mount Ceramic Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code: 2607
Product Specification Section
Littelfuse 0458010.DR - Technical Attributes
Attributes Table
Voltage Rating: 63V
Response Characteristic: Fast-Acting
Current Rating: 10A
Operating Temp Range: -55°C to +125°C
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,500
USA:
1,500
1,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
31 Weeks
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,475.00
USD
Quantity
Unit Price
1,500+
$1.65