text.skipToContent text.skipToNavigation

Manufacturer Part #

0459001.UR

459 Series Very Fast-Acting 125 V 1 A 7.24 x 4.32 mm PICO® SMT Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code: 2509
Product Specification Section
Littelfuse 0459001.UR - Technical Attributes
Attributes Table
Voltage Rating: 125V
Response Characteristic: Very Fast Acting
Current Rating: 1A
Operating Temp Range: -55°C to +125°C
Dimension: L  7.24mm x W  4.32mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$310.00
USD
Quantity
Unit Price
500
$0.62
1,000
$0.61
2,000
$0.60
7,500+
$0.58