text.skipToContent text.skipToNavigation

Manufacturer Part #

0460003.ER

460 Series Slo-Blo 125 V 3 A 7.24 x 4.32 mm PICO® Surface Mount Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 0460003.ER - Technical Attributes
Attributes Table
Voltage Rating: 125V
Rated Voltage (VAC): 125VAC
Response Characteristic: Slo-Blo
Current Rating: 3A
Resistance: 0.0382Ω
Interrupting Rating: 50A
Operating Temp Range: -55°C to +125°C
Typical Melting I2t (A2sec): 18.15A
Dimension: L  7.24mm x W  4.32mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,875.00
USD
Quantity
Unit Price
2,500+
$1.95
Product Variant Information section