text.skipToContent text.skipToNavigation

Manufacturer Part #

0465004.DR

465 Series Time Lag 250 V 4 A 12.1 x 4.5 mm SMT NANO2® Ceramic Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 0465004.DR - Technical Attributes
Attributes Table
Voltage Rating: 250V
Response Characteristic: Time Lag
Current Rating: 4A
Operating Temp Range: -55°C to +125°C
Dimension: L  12.1mm x W  4.5mm
Package Style:  CARTRIDGE
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,635.00
USD
Quantity
Unit Price
1,500
$1.09
3,000+
$1.08
Product Variant Information section