text.skipToContent text.skipToNavigation

Manufacturer Part #

046501.6DR

465 Series Time Lag 250 V 1.6 A 12.1 x 4.5 mm SMT NANO2® Ceramic Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 046501.6DR - Technical Attributes
Attributes Table
Voltage Rating: 250V
Rated Voltage (VAC): 250VAC
Response Characteristic: Time Lag
Current Rating: 1.6A
Resistance: 0.056Ω
Interrupting Rating: 100A
Operating Temp Range: -55°C to +125°C
Typical Melting I2t (A2sec): 9A
Dimension: L  12.1mm x W  4.5mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Features & Applications
The 046501.6DR is a part of 465 series of 250 V Universal Modular Fuse-Links. It is compatible with lead Free solders and high Temperature Profiles.

The Surface Mount Nano2 250V UMF product family complies with IEC Publication IEC 60127-4-Universal Modular Fuse-Links [UMF]. This IEC standard has been accepted by UL/CSA making it the first global fuse standard.

Features:

  • Time-Lag (Slo-Blo)
  • Listed to IEC 60127-4 Universal Modular Fuse-Links (UMF),250 V
  • 250 VAC Voltage Rating
  • ROHS compliant
  • Halogen Free

Applications:

  • Lighting system
  • Power supply
  • Medical Equipments
  • White goods
  • Industrial Goods
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,635.00
USD
Quantity
Unit Price
1,500
$1.09
3,000+
$1.08
Product Variant Information section