text.skipToContent text.skipToNavigation

Manufacturer Part #

0466005.NRHF

466 Series Fast-Acting 32 V 5 A Ø3.175 x 1.524 mm Ceramic Surface Mount Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 0466005.NRHF - Technical Attributes
Attributes Table
Voltage Rating: 32V
Response Characteristic: Very Fast Acting
Current Rating: 5A
Resistance: 0.011Ω
Interrupting Rating: 50A
Operating Temp Range: -55°C to +90°C
Typical Melting I2t (A2sec): 2.5A
Case Size: 1204 (3210 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,700.00
USD
Quantity
Unit Price
5,000+
$0.54
Product Variant Information section