text.skipToContent text.skipToNavigation

Manufacturer Part #

0467.500NRHF

467 Series 0603 Very Fast Acting 32 V 500 mA Surface Mount Thin Film Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code: 2516
Product Specification Section
Littelfuse 0467.500NRHF - Technical Attributes
Attributes Table
Voltage Rating: 32V
Rated Voltage (VAC): 32VAC
Response Characteristic: Fast-Acting
Current Rating: 500mA
Resistance: 0.187Ω
Interrupting Rating: 50A
Operating Temp Range: -55°C to +90°C
Typical Melting I2t (A2sec): 0.0087A
Dimension: L  1.6mm x W  0.81mm
Case Size: 0603 (1608 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$2,600.00
USD
Quantity
Unit Price
5,000+
$0.52