text.skipToContent text.skipToNavigation

Manufacturer Part #

0467005.NR

467 Series 0603 32 V 5 A Very Fast-Acting Surface Mount Thin Film Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code: 2451
Product Specification Section
Littelfuse 0467005.NR - Technical Attributes
Attributes Table
Voltage Rating: 32V
Rated Voltage (VAC): 32VAC
Response Characteristic: Very Fast Acting
Current Rating: 5A
Resistance: 0.0089Ω
Interrupting Rating: 35A
Operating Temp Range: -55°C to +90°C
Typical Melting I2t (A2sec): 0.9A
Dimension: L  1.6mm x W  0.81mm
Case Size: 0603 (1608 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,875.00
USD
Quantity
Unit Price
5,000+
$0.575