text.skipToContent text.skipToNavigation

Manufacturer Part #

046801.5NRHF

SLIMLINE HALOGEN FREE 1206 SLO-BLO 1.5A

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code:
Product Specification Section
Littelfuse 046801.5NRHF - Technical Attributes
Attributes Table
Voltage Rating: 63V
Response Characteristic: Slo-Blo
Current Rating: 1.5A
Operating Temp Range: -55°C to +90°C
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,700.00
USD
Quantity
Unit Price
5,000+
$0.74