text.skipToContent text.skipToNavigation

Manufacturer Part #

0473004.MRT1L

FUSE 125V PICO II SB ROHS 4A

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2133
Product Specification Section
Littelfuse 0473004.MRT1L - Technical Attributes
Attributes Table
Voltage Rating: 125V
Response Characteristic: Slo-Blo
Current Rating: 4A
Operating Temp Range: -55°C to +125°C
Dimension: L  7.11mm x D  3.43mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
26
USA:
26
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2.70
USD
Quantity
Unit Price
1
$2.70
10
$2.47
40
$2.32
150
$2.19
500+
$2.07
Product Variant Information section