text.skipToContent text.skipToNavigation

Manufacturer Part #

0477002.MXP

477 Series Time Lag 500 VAC 2 A Ø 5 x 20 mm Axial Lead Ceramic Cartridge Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2524
Product Specification Section
Littelfuse 0477002.MXP - Technical Attributes
Attributes Table
Voltage Rating: 400V
Response Characteristic: Time Lag
Current Rating: 2A
Resistance: 55.2MΩ
Interrupting Rating: 1500A
Operating Temp Range: -55°C to +125°C
Typical Melting I2t (A2sec): 9.12A
Dimension: L  20mm x D  5.2mm
Package Style:  CARTRIDGE
Mounting Method: Fuse Block / Clip / Holder
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1000
Multiple Of:
200
Total
$1,070.00
USD
Quantity
Unit Price
200
$1.07
2,000
$1.06
3,000+
$1.05
Product Variant Information section