text.skipToContent text.skipToNavigation

Manufacturer Part #

0477005.MXEP

477 Series Time Lag 400 V 5 A Ø 5.5 x 21.5 mm Axial Lead Ceramic Cartridge Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code: 2610
Product Specification Section
Littelfuse 0477005.MXEP - Technical Attributes
Attributes Table
Voltage Rating: 400V
Response Characteristic: Time Lag
Current Rating: 5A
Operating Temp Range: -55°C to +125°C
Dimension: L  21.5mm x D  5.5mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
2,000
USA:
2,000
1,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,840.00
USD
Quantity
Unit Price
1,000
$1.84
2,000+
$1.81