text.skipToContent text.skipToNavigation

Manufacturer Part #

0477005.MXP

477 Series Time Lag 400 V 5 A Ø 5.2 x 20 mm Ceramic Cartridge Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 0477005.MXP - Technical Attributes
Attributes Table
Voltage Rating: 400V
Rated Voltage (VAC): 500VAC
Response Characteristic: Slo-Blo
Current Rating: 5A
Resistance: 13.7mΩ
Interrupting Rating: 100A
Operating Temp Range: -55°C to +125°C
Typical Melting I2t (A2sec): 76.5A
Dimension: L  20mm x D  5.2mm
Moisture Sensitivity Level: 1
Package Style:  CARTRIDGE
Mounting Method: Fuse Block / Clip / Holder
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
1000
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,550.00
USD
Quantity
Unit Price
200
$1.58
400
$1.56
800
$1.55
3,000+
$1.52
Product Variant Information section