text.skipToContent text.skipToNavigation

Manufacturer Part #

0477016.MRET1P

5X20 16 amp Pigt Tail

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 0477016.MRET1P - Technical Attributes
Attributes Table
Voltage Rating: 400V
Rated Voltage (VAC): 500VAC
Response Characteristic: Time Delay
Current Rating: 16A
Resistance: 3.1Ω
Operating Temp Range: -55°C to +125°C
Typical Melting I2t (A2sec): 1331.2A
Dimension: L  21.5mm x D  5.5mm
Moisture Sensitivity Level: 1
Package Style:  CARTRIDGE
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
26,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$6,890.00
USD
Quantity
Unit Price
1,000+
$6.89
Product Variant Information section