text.skipToContent text.skipToNavigation

Manufacturer Part #

047706.3MXEP

477 Series Time Lag 400V 6.3 A Ø 5.5 x 21.5 mm Axial Lead Ceramic Cartridge Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code:
Product Specification Section
Littelfuse 047706.3MXEP - Technical Attributes
Attributes Table
Voltage Rating: 400V
Response Characteristic: Time Lag
Current Rating: 6.3A
Operating Temp Range: -55°C to +125°C
Dimension: L  21.5mm x D  5.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$950.00
USD
Quantity
Unit Price
1,000
$0.95
2,000
$0.935
3,000
$0.93
4,000+
$0.92