text.skipToContent text.skipToNavigation

Manufacturer Part #

047706.3MXP

FUSE 500Vac 400Vdc 5X20 TL 6.3A

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2618
Product Specification Section
Littelfuse 047706.3MXP - Technical Attributes
Attributes Table
Voltage Rating: 400V
Rated Voltage (VAC): 500VAC
Response Characteristic: Time Lag
Current Rating: 6.3A
Resistance: 10.97Ω
Interrupting Rating: 100A
Operating Temp Range: -55°C to +125°C
Typical Melting I2t (A2sec): 121451A
Dimension: L  20mm x D  5.2mm
Moisture Sensitivity Level: 1
Mounting Method: Fuse Block / Clip / Holder
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
200
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$264.00
USD
Quantity
Unit Price
200
$1.32
400
$1.31
800
$1.30
3,000+
$1.28
Product Variant Information section