text.skipToContent text.skipToNavigation

Manufacturer Part #

04773.15MXP

477 Series Time Lag 400 V 3.15 A Ø 5.2 x 20 mm Ceramic Cartridge Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 04773.15MXP - Technical Attributes
Attributes Table
Voltage Rating: 400V
Rated Voltage (VAC): 500VAC
Response Characteristic: Time Lag
Current Rating: 3.15A
Resistance: 27.7MΩ
Interrupting Rating: 1500A
Operating Temp Range: -55°C to +125°C
Typical Melting I2t (A2sec): 50.109A
Dimension: L  20mm x D  5.2mm
Package Style:  CARTRIDGE
Mounting Method: Fuse Block / Clip / Holder
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
1000
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,300.00
USD
Quantity
Unit Price
1,000
$1.30
2,000
$1.29
3,000+
$1.28
Product Variant Information section