text.skipToContent text.skipToNavigation

Manufacturer Part #

0481001.HXL

481 Series Fast-Acting 125 V 1 A 16.9 x 19.6 mm Alarm Indicating Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 0481001.HXL - Technical Attributes
Attributes Table
Voltage Rating: 125V
Current Rating: 1A
Operating Temp Range: -55°C to +90°C
Dimension: L  16.9mm x W  19.6mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$435.00
USD
Quantity
Unit Price
100
$4.35
200
$4.30
300
$4.28
400
$4.26
500+
$4.21
Product Variant Information section