text.skipToContent text.skipToNavigation

Manufacturer Part #

0481010.HXP

481 Series Fast-Acting 125 V 10A 16.9 x 19.6 mm Alarm Indicating Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 0481010.HXP - Technical Attributes
Attributes Table
Voltage Rating: 125V
Rated Voltage (VAC): 125VAC
Response Characteristic: Slo-Blo
Current Rating: 10A
Resistance: 0.0084Ω
Interrupting Rating: 300A
Operating Temp Range: -55°C to +125°C
Color: White Red
Typical Melting I2t (A2sec): 380.3A
Dimension: L  16.9mm x W  19.6mm
Mounting Method: Fuse Block / Clip / Holder
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$376.00
USD
Quantity
Unit Price
100
$3.76
200
$3.73
300
$3.71
500
$3.68
1,000+
$3.63
Product Variant Information section