text.skipToContent text.skipToNavigation

Manufacturer Part #

0508.315MXEP

508 Series Fast-Acting 1000 V 315 mA Ø6.99x32.72mm Axial Ceramic Cartridge Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 0508.315MXEP - Technical Attributes
Attributes Table
Voltage Rating: 1000V
Response Characteristic: Fast-Acting
Current Rating: 315mA
Operating Temp Range: -55°C to +125°C
Dimension: L  32.72mm x D  6.99mm
Package Style:  CARTRIDGE
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$8,490.00
USD
Quantity
Unit Price
1,000+
$8.49
Product Variant Information section