text.skipToContent text.skipToNavigation

Manufacturer Part #

0606050.UXTHP

606 Series 500 V 50 A Ø12.25mm x 33.40mm Through Hole High-Current Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 0606050.UXTHP - Technical Attributes
Attributes Table
Rated Voltage (VAC): 500VAC
Current Rating: 50A
Resistance: 1.31mΩ
Interrupting Rating: 2000A
Operating Temp Range: -55°C to +125°C
Typical Melting I2t (A2sec): 4800A
Dimension: L  33.4mm x D  12.25mm
Moisture Sensitivity Level: 1
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
500
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,685.00
USD
Quantity
Unit Price
50
$9.54
100
$9.49
150
$9.46
200
$9.44
250+
$9.37
Product Variant Information section