text.skipToContent text.skipToNavigation

Manufacturer Part #

0607050.UXTH500P

607 Series 50 A 500 Vdc 500 Vac 10 x 32 mm Through Hole Cartridge Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 0607050.UXTH500P - Technical Attributes
Attributes Table
Voltage Rating: 500V
Rated Voltage (VAC): 500VAC
Current Rating: 50A
Resistance: 1.45mΩ
Interrupting Rating: 10kA
Operating Temp Range: -55°C to +125°C
Typical Melting I2t (A2sec): 4230A
Dimension: L  12.25mm x W  33.4mm
Moisture Sensitivity Level: 1
Package Style:  CARTRIDGE
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,380.00
USD
Quantity
Unit Price
2
$11.23
10
$11.09
30
$11.00
75
$10.92
200+
$10.76
Product Variant Information section