text.skipToContent text.skipToNavigation

Manufacturer Part #

0835008.MXEP

835 Series Time Lag 250 V 8 A Ø 5.5 x 21.5 mm Axial Lead Ceramic Cartridge Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 1608
Product Specification Section
Littelfuse 0835008.MXEP - Technical Attributes
Attributes Table
Voltage Rating: 250V
Rated Voltage (VAC): 250VAC
Response Characteristic: Time Lag
Current Rating: 8A
Resistance: 0.0092Ω
Interrupting Rating: 1500A
Operating Temp Range: -55°C to +125°C
Typical Melting I2t (A2sec): 230A
Dimension: L  21.5mm x D  5.5mm
Package Style:  AXIAL
Pricing Section
Global Stock:
147
USA:
147
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$18.10
USD
Quantity
Unit Price
10
$1.81
30
$1.79
125
$1.76
300
$1.74
1,250+
$1.69
Product Variant Information section