text.skipToContent text.skipToNavigation

Manufacturer Part #

089107.5NXS

Auto Fuse - LP Mini 58VDC 7.5A

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 089107.5NXS - Technical Attributes
Attributes Table
Voltage Rating: 58V
Response Characteristic: Fast-Acting
Current Rating: 7.5A
Resistance: 0.107mΩ
Operating Temp Range: -40°C to +125°C
Color: Brown
Typical Melting I2t (A2sec): 53A
Dimension: L  10.9mm x W  3.8mm
Moisture Sensitivity Level: 1
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$1,000.00
USD
Quantity
Unit Price
5,000
$0.20
10,000
$0.198
15,000
$0.197
20,000+
$0.195
Product Variant Information section