text.skipToContent text.skipToNavigation

Manufacturer Part #

0999060.ZXN

999 Series Time Delay 58 V 60 A 29.21 x 8.85 mm Blue MAXI® Blade Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 0999060.ZXN - Technical Attributes
Attributes Table
Voltage Rating: 58V
Response Characteristic: Slo-Blo
Current Rating: 60A
Operating Temp Range: -40°C to +125°C
Typical Melting I2t (A2sec): 15300A
Dimension: L  29.21mm x W  8.85mm
Moisture Sensitivity Level: 1
Mounting Method: Fuse Block / Clip / Holder
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1200
Multiple Of:
1200
Total
$2,940.00
USD
Quantity
Unit Price
1,200+
$2.45
Product Variant Information section