text.skipToContent text.skipToNavigation

Manufacturer Part #

0ATO025.V

Fuse - ATO Blade 32V 25A

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 0ATO025.V - Technical Attributes
Attributes Table
Voltage Rating: 32V
Response Characteristic: Fast-Acting
Current Rating: 25A
Operating Temp Range: -40°C to +105°C
Dimension: L  19.05mm x W  5.08mm
Mounting Method: Press Fit
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$76.00
USD
Quantity
Unit Price
100
$0.76
300
$0.745
1,000
$0.725
2,000
$0.715
4,000+
$0.70
Product Variant Information section