text.skipToContent text.skipToNavigation

Manufacturer Part #

0BLF030.T

BLF Series Fast Acting 30 A 125 V Laminated Body Midget Axial Cartridge Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 0BLF030.T - Technical Attributes
Attributes Table
Voltage Rating: 125V
Response Characteristic: Fast-Acting
Current Rating: 30A
Dimension: L  38.1mm x D  10.31mm
Mounting Method: Clip
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
100
Multiple Of:
10
Total
$281.00
USD
Quantity
Unit Price
10
$2.86
40
$2.81
150
$2.77
400
$2.73
1,000+
$2.68
Product Variant Information section