text.skipToContent text.skipToNavigation

Manufacturer Part #

0BLN025.T

BLN Series Fast-Acting 250 V 25 A Ø 10.31 x 38.1 mm Cartridge Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 0BLN025.T - Technical Attributes
Attributes Table
Voltage Rating: 250V
Rated Voltage (VAC): 250VAC
Response Characteristic: Fast-Acting
Current Rating: 25A
Resistance: 0.0036Ω
Interrupting Rating: 10kA
Operating Temp Range: -60°C to +125°C
Dimension: L  38.1mm x D  10.31mm
Package Style:  CARTRIDGE
Mounting Method: Fuse Block / Clip / Holder
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
100
Multiple Of:
10
Total
$344.00
USD
Quantity
Unit Price
10
$3.51
40
$3.44
150
$3.38
300
$3.35
750+
$3.28
Product Variant Information section