text.skipToContent text.skipToNavigation

Manufacturer Part #

0FLM010.T

FLM Series Slo-Blo 250 V 10 A Ø 10.31 x 38.1 mm Midget Cartridge Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2552
Product Specification Section
Littelfuse 0FLM010.T - Technical Attributes
Attributes Table
Voltage Rating: 250V
Rated Voltage (VAC): 250VAC
Response Characteristic: Slo-Blo
Current Rating: 10A
Resistance: 0.00903Ω
Interrupting Rating: 10000A
Dimension: L  38.1mm x D  10.31mm
Package Style:  CARTRIDGE
Pricing Section
Global Stock:
30
USA:
30
150
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
10
Multiple Of:
10
Total
$59.50
USD
Quantity
Unit Price
10
$5.95
40
$5.89
100
$5.85
250
$5.81
400+
$5.76
Product Variant Information section