text.skipToContent text.skipToNavigation

Manufacturer Part #

0FLM02.5T

FLM Series Slo-Blo 250 V 2.5 A Ø 10.31 x 38.1 mm Midget Cartridge Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 0FLM02.5T - Technical Attributes
Attributes Table
Voltage Rating: 250V
Response Characteristic: Slo-Blo
Current Rating: 2.5A
Dimension: L  38.1mm x D  10.31mm
Package Style:  CARTRIDGE
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
10
Multiple Of:
10
Total
$64.80
USD
Quantity
Unit Price
10
$6.48
40
$6.42
100
$6.38
250
$6.34
400+
$6.27
Product Variant Information section