text.skipToContent text.skipToNavigation

Manufacturer Part #

0FLQ010.T

FLQ Series Slo-Blo 500 V 10 A Ø 10 x 38 mm Midget Cartridge Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 0FLQ010.T - Technical Attributes
Attributes Table
Voltage Rating: 500V
Rated Voltage (VAC): 500VAC
Response Characteristic: Time Delay
Current Rating: 10A
Resistance: 10Ω
Interrupting Rating: 10000A
Dimension: L  38.1mm x D  10.31mm
Mounting Method: Fuse Block / Clip / Holder
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
10
Multiple Of:
10
Total
$137.90
USD
Quantity
Unit Price
2
$13.97
10
$13.79
25
$13.69
75
$13.57
150+
$13.38
Product Variant Information section