text.skipToContent text.skipToNavigation

Manufacturer Part #

0FLQ030.T

FLQ Series Slo-Blo 500 V 30 A Ø 10.31 x 38.1 mm Midget Cartridge Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2530
Product Specification Section
Littelfuse 0FLQ030.T - Technical Attributes
Attributes Table
Voltage Rating: 500V
Response Characteristic: Slo-Blo
Current Rating: 30A
Dimension: L  38.1mm x D  10.31mm
Package Style:  CARTRIDGE
Pricing Section
Global Stock:
240
USA:
240
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
10
Multiple Of:
10
Total
$142.80
USD
Quantity
Unit Price
10
$14.28
30
$14.15
50
$14.09
150
$13.97
250+
$13.86
Product Variant Information section