text.skipToContent text.skipToNavigation

Manufacturer Part #

0JTD060.TXID

Fuse Cartridge Slow Blow 60A 600 VAC 300 VDC Cylindrical

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 0JTD060.TXID - Technical Attributes
Attributes Table
Voltage Rating: 300V
Rated Voltage (VAC): 600VAC
Response Characteristic: Time Delay
Current Rating: 60A
Interrupting Rating: 200kA
Typical Melting I2t (A2sec): 10450A
Dimension: L  66.7mm x D  28.6mm
Moisture Sensitivity Level: 1
Mounting Method: Fuse Block / Clip / Holder
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
10
Multiple Of:
10
Total
$595.10
USD
Quantity
Unit Price
10
$59.51
20
$59.08
30
$58.82
40
$58.64
50+
$58.08
Product Variant Information section