text.skipToContent text.skipToNavigation

Manufacturer Part #

0KLK015.T

KLK Series Fast-Acting 600 V 15 A Ø 10.31 x 38.1 mm Midget Cartridge Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code: 2552
Product Specification Section
Littelfuse 0KLK015.T - Technical Attributes
Attributes Table
Voltage Rating: 600V
Rated Voltage (VAC): 600VAC
Response Characteristic: Fast-Acting
Current Rating: 15A
Interrupting Rating: 100A
Dimension: L  38.1mm x D  10.31mm
Package Style:  CARTRIDGE
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
2
Multiple Of:
1
Total
$23.88
USD
Quantity
Unit Price
2
$11.94
10
$11.79
30
$11.69
75
$11.61
200+
$11.44